The EKMH800LGB822MAA0M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 8200 microfarads and a DC rated voltage of 80 volts. The capacitor is designed for use in clamp mount applications and has a length of 100 millimeters. It is manufactured by United Chemi-Con and meets standard specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 100 |
| Polarity | POLARIZED |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | EKMH ( 80 V ) |
| REACH | Compliant |
| Military Spec | False |