United Chemi-Con's EKMM201VSN391MP30S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It features a capacitance of 390 microfarads and a DC rated voltage of 200 volts. The capacitor is designed for use in through-hole applications and is part of the KMM series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |