The EKMM351VSN151MN40S is a polarized aluminum electrolytic capacitor with a capacitance of 150uF and a DC rated voltage of 350V. It is designed for use in applications where a high level of capacitance is required, such as in power supplies and filtering circuits. The capacitor is constructed with a through hole package type, allowing for easy mounting on a printed circuit board. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM351VSN151MN40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM351VSN151MN40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.