This is a 120uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a DC rated voltage of 315V and is a polarized component. The capacitor is 30mm in length and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM3B1VSN121MN30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 315 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM3B1VSN121MN30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.