The EKMM421VSN681MA60S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 680 microfarads and a DC rated voltage of 420 volts. The capacitor is designed for through-hole mounting and has a length of 60 millimeters. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |