United Chemi-Con's EKMM451LIN391MA40S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It features a capacitance of 390uF and a DC rated voltage of 450V. The capacitor is designed for through hole mounting and has a length of 40mm. It is suitable for use in a variety of applications, including those requiring high capacitance and voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMM451LIN391MA40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMM451LIN391MA40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.