This aluminum electrolytic capacitor from United Chemi-Con has a capacitance of 100uF and a DC rated voltage of 450V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized, meaning it must be installed with the correct polarity to function properly. The operating temperature range is from -25 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |