United Chemi-Con's EKMM451VSN121MA25S is a 120uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It features a polarized design and a through-hole package. The capacitor is rated for a DC voltage of 450V and has a capacitance of 120uF. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | KMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |