This 220uF aluminum electrolytic capacitor has a rated voltage of 220VDC and a tolerance of 20%. It features a long lifetime of 12000 hours and is designed for use in through hole applications with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current rating of 1145.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1145mA |
| Leakage Current | 2036@1Min|993@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |