The United Chemi-Con EKYB6R3ELL822MK35S is an aluminum electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 3140 and a leakage current of 516.6uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5. The capacitor is rated for a maximum impedance of 0.018 ohms at 20°C and 100kHz, and 0.072 ohms at -10°C and 100kHz. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3140mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 8000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.072@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |