
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1040mA 5000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXY100ELL102MJ20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 62mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL102MJ20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
