1000µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 70mΩ ESR and 820mA ripple current capability. Designed for surface mount applications with a 12.5mm diameter and 13.5mm height. Operates across a wide temperature range from -55°C to 105°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVY160ARA102MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 13.5mm |
| Impedance | 70mR |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 820mA |
| Ripple Current (AC) | 820mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY160ARA102MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.