Aluminum electrolytic capacitor with 1000µF capacitance and 25V DC voltage rating. Features 20% tolerance, 54mΩ ESR, and 1.35A ripple current capability. Designed for surface mount applications with a cylindrical construction, measuring 18mm in diameter and 16.5mm in height. Operates across a wide temperature range from -55°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVY250GDA102MMH0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 54mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY250GDA102MMH0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.