Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 115mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMG250ETC470ME11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMG250ETC470ME11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.