This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 25V. It is a polarized component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMG250ETE470ME11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ESMG (25V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMG250ETE470ME11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.