Cap Aluminum Lytic 39000uF 6.3V 20% (30 X 30mm) Snap-In 10mm 0.026 Ohm 4450mA 2000h 85°C
United Chemi-Con ESMH6R3VNN393MR30T technical specifications.
| Capacitance | 39000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.026Ohm |
| Ripple Current | 4450mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH6R3VNN393MR30T to view detailed technical specifications.
No datasheet is available for this part.