United Chemi-Con F931C225MAA technical specifications.
| Capacitance | 2.2F |
| Package/Case | 3216 |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con F931C225MAA to view detailed technical specifications.
No datasheet is available for this part.