Cap 180nF 630VDC 5% 11 X 18.5 X 20.5mm RDL 7.5mm
United Chemi-Con FDADC631V184JHLBM0 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 18.5 X 20.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FDADC631V184JHLBM0 to view detailed technical specifications.
No datasheet is available for this part.