United Chemi-Con GXE100VB101M12X20LL technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | GXE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con GXE100VB101M12X20LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.