
United Chemi-Con's THD series ceramic capacitor features a capacitance of 470uF with a 20% tolerance, suitable for operating temperatures between -55°C and 125°C. The component is packaged in a radial lead style with a maximum seated height of 0.236inch and a lead pitch of 0.787inch. It is available in bulk packaging with a quantity of 10 units per package, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KHD160E477M90C0B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.787inch |
| Lead/Base Style | Straight |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | THD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KHD160E477M90C0B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.