United Chemi-Con KME100VB331M16X25MC technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | KME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KME100VB331M16X25MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.