United Chemi-Con KMF25VB331M10X12FT technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Series | KMF |
| Termination | Radial |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMF25VB331M10X12FT to view detailed technical specifications.
No datasheet is available for this part.