Cap Aluminum Lytic 0.12F 10V 20% (35 X 80mm) Solder Pin 0.009 Ohm 8080mA 2000h 105°C
United Chemi-Con KMH10VR124M35X80T4 technical specifications.
| Capacitance | 0.12F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.009Ohm |
| Ripple Current | 8080mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMH10VR124M35X80T4 to view detailed technical specifications.
No datasheet is available for this part.