Cap Aluminum Lytic 390uF 400V 20% (40 X 30mm) Solder Pin 0.638 Ohm 1510mA 2000h 105°C
United Chemi-Con KMH400VR391M40X30T5 technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.638Ohm |
| Ripple Current | 1510mA |
| Leakage Current | 3120@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMH400VR391M40X30T5 to view detailed technical specifications.
No datasheet is available for this part.