
Cap Aluminum Lytic 150uF 400V 20% (35 X 20mm) Snap-In 10mm 1.658 Ohm 800mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |