
United Chemi-Con KRE10VB33RM5X5FTX technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KRE10VB33RM5X5FTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.