This 6.8uF multilayer ceramic capacitor has a voltage rating of 100V and a tolerance of 20%. It is available in a 2220 package and is lead free. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is supplied on tape and reel in quantities of 800.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | 2220 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |