This ceramic capacitor is a 0.1uF, 250V device with a 1206 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.6mm wide and 3.2mm long, with a height of 1.8mm. It is a multilayer ceramic capacitor with a capacitance of 0.1uF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | NTS |
| Height | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |