The NTS Series 150nF 250V 20% 1210 Surface Mount Ceramic Capacitor from United Chemi-Con is a multilayer ceramic capacitor with a capacitance of 150nF and a voltage rating of 250V. It has a tolerance of 20% and is packaged in a 1210 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Package/Case | 1210 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.102inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 0.098inch |
| RoHS | Compliant |