The United Chemi-Con KTS500B475K43N0T00 is a 4.7uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is part of the NTS series. The capacitor measures 3.2mm in width, 4.5mm in length, and 2.8mm in height, and is packaged in a 1812 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NTS |
| Height | 2.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |