United Chemi-Con KY35VB331M10X16FT technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Ammo Pack |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KY35VB331M10X16FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.