United Chemi-Con LRF372315MK technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 40.5mm |
| Height | 18mm |
| Inductance | 17.2H |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max DC Current | 0A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con LRF372315MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.