United Chemi-Con LXN101A technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Termination | Radial |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con LXN101A to view detailed technical specifications.
No datasheet is available for this part.