United Chemi-Con LXR450LG332M63X155LL technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 155mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| RoHS Compliant | No |
| Series | LXR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXR450LG332M63X155LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.