The LXV35VB221M8X20C3 capacitor from United Chemi-Con features a capacitance of 220uF with a tolerance of 20%. It has a voltage rating of 35V and is designed for use in applications where a high level of reliability is required. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 3.5mm, and measures 20mm in length. It operates over a temperature range of -55°C to 105°C.
United Chemi-Con LXV35VB221M8X20C3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | LXV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXV35VB221M8X20C3 to view detailed technical specifications.
No datasheet is available for this part.