United Chemi-Con LXY35VB221M10X16FT is a 35V aluminum radial capacitor with a capacitance of 220uF. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is suitable for use in applications where a high capacitance value is required. The lead pitch is 5mm and the length is 16mm. The capacitor is designed for use in general electronic applications.
United Chemi-Con LXY35VB221M10X16FT technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXY35VB221M10X16FT to view detailed technical specifications.
No datasheet is available for this part.