The LXY35VB221M8X20FTX is a 220uF capacitor from United Chemi-Con with a voltage rating of 35V. It has a radial termination and a lead pitch of 3.5mm. The capacitor is designed to operate within a temperature range of -55°C to 105°C. It is part of the LXY series.
United Chemi-Con LXY35VB221M8X20FTX technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXY35VB221M8X20FTX to view detailed technical specifications.
No datasheet is available for this part.