The LXZ35VB221M8X15FT is a 220uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial lead termination and is part of the LXZ series. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
United Chemi-Con LXZ35VB221M8X15FT technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 0.02inch |
| Length | 0.59inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXZ35VB221M8X15FT to view detailed technical specifications.
No datasheet is available for this part.