
United Chemi-Con LXZ6.3VB152M10X20FT technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 0.787inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXZ6.3VB152M10X20FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.