United Chemi-Con PXA20VC39RMH70TP technical specifications.
| Capacitance | 39uF |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 45mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con PXA20VC39RMH70TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.