
United Chemi-Con's SME series aluminum radial capacitor offers a capacitance of 330uF with a tolerance of 20%. The capacitor has a voltage rating of 25V and can operate within a temperature range of -40°C to 85°C. It is packaged in an ammo pack with 500 units per package and features a radial termination with a lead pitch of 5mm and a length of 12.5mm.
United Chemi-Con SME25VB331M10X12FT technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME25VB331M10X12FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.