United Chemi-Con SME35VB222M16X31MC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Series | SME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SME35VB222M16X31MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.