United Chemi-Con SMEBP25VB222M18X35LL technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | SME-BP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SMEBP25VB222M18X35LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.