United Chemi-Con's SMH35VN103M25X40T2 is a through hole capacitor with a capacitance of 10mF and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a lead pitch of 10mm. The capacitor is not RoHS compliant.
United Chemi-Con SMH35VN103M25X40T2 technical specifications.
| Capacitance | 10mF |
| ESR (Equivalent Series Resistance) | 41mR |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 3.53A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con SMH35VN103M25X40T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.