United Chemi-Con SMHN240EE technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con SMHN240EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.