United Chemi-Con TND14V-101KTEAAAA0 technical specifications.
| Capacitance | 2.7nF |
| Clamping Voltage | 165V |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con TND14V-101KTEAAAA0 to view detailed technical specifications.
No datasheet is available for this part.