
United Chemi-Con URZA200VG221T25X92AZ technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 208 |
| Packaging | Bulk |
| Series | RZA |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA200VG221T25X92AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
