
United Chemi-Con URZA20VH222W22X41CZ3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | RZA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA20VH222W22X41CZ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.