The URZA25VH472U22X81LL is a 25VDC aluminum electrolytic capacitor with a capacitance of 4700uF and a tolerance of -10% to 75%. It has a low ESR of 0.024 and a high ripple current of 11770. This capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.024Ohm |
| Ripple Current | 11770mA |
| Lifetime | 5000h |
| Size | 22 X 81mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |