
United Chemi-Con URZA50VG822M25X92LL technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Length | 3.622inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 208 |
| Series | RZA |
| Termination | Radial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA50VG822M25X92LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.